NXP Semiconductors MPC860DEVR50D4

MPU PowerQUICC MPC8xx Processor RISC 32bit 0.32um 50MHz 357-Pin BGA Tray
$ 121.015
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC860DEVR50D4.

IHS

Datasheet77 pages21 years ago

NXP Semiconductors

Factory Futures

HQonline

Freescale Semiconductor

Inventory History

3 month trend:
-12.64%

CAD Models

Download NXP Semiconductors MPC860DEVR50D4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 121.015
$ 35.841
$ 35.841
Stock
191,642
272,583
272,583
Authorized Distributors
2
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
357
357
357
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
50 MHz
50 MHz
50 MHz
Interface
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-02-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-01
LTD Date2023-12-01

Related Parts

NXP SemiconductorsMPC860DEZQ50D4
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 50MHz 357-Pin BGA Tray
NXP SemiconductorsMPC855TVR50D4R2
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.32um 50MHz 357-Pin BGA T/R
NXP SemiconductorsMPC860ENCVR50D4
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 50MHz 357-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC860DEVR50D4 provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32bit 0.32um 50MHz 357-Pin BGA Tray
RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357
MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 50MHz 357-PBGA (25x25)
PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, CPM, ENET, HDLC, PCMCIA, 0 to 95C
POWER QUICC, 860DEVR50, PBGA-357; Series:MPC860; Bits, No. of:32; Frequency, typ:50MHz; Memory, Cache on Chip L1/L2:8KB; Interface type:I2C, SPI, UART; Termination Type:SMD; Case style:PBGA; Temp, op. max:95°C; Temp, op. min:0°C; Base number:860; Frequency, clock:50MHz; IC Generic number:860DEVR50; Logic function number:4; Pins, No. of:357; Qualified Segment:COMMERCIAL, INDUSTRIAL; RAM size:0Byte; Temperature, operating range:0°C to +95°C; Voltage, supply max:3.3V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP