NXP Semiconductors MPC855TVR50D4R2

MPU PowerQUICC MPC8xx Processor RISC 32bit 0.32um 50MHz 357-Pin BGA T/R
$ 111.359
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC855TVR50D4R2.

HQonline

Datasheet77 pages21 years ago

IHS

Freescale Semiconductor

_legacy Avnet

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 111.359
$ 35.841
$ 35.841
Stock
241,858
280,294
280,294
Authorized Distributors
3
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
357
357
357
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
50 MHz
50 MHz
50 MHz
Interface
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-09-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-12-01
LTD Date2023-12-01

Related Parts

NXP SemiconductorsMPC860ENCVR50D4
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 50MHz 357-Pin BGA Tray
NXP SemiconductorsMPC860DTVR50D4
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 50MHz 357-Pin BGA Tray
NXP SemiconductorsMPC860DEZQ50D4
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 50MHz 357-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC855TVR50D4R2 provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32bit 0.32um 50MHz 357-Pin BGA T/R
RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357
MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 50MHz 357-PBGA (25x25)
PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, CPM, ENET, ATM, HDLC, PCMCIA, 0 to 95C
50MHz L1 CACHE 1 2V 3.465V,3.6V 50MHz 4KB 3.3V HDLC,I2C,IrDA,PCMCIA,SDLC,SPI,TDM,UART,USART 10Mbps,10Mbps,100Mbps 32bit MPC8xx ;CPM BGA 25mm*25mm*1.82mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP