NXP Semiconductors MPC8560VTAQFC

MPU PowerQUICC III MPC85xx Processor RISC 32bit 1GHz 2.5V/3.3V 783-Pin FCBGA
$ 272.228
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8560VTAQFC.

IHS

Datasheet104 pages23 years ago

NXP Semiconductors

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 272.228
$ 145.148
Stock
152,653
161,899
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
783
783
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
166 MHz
166 MHz
Interface
I2C, UART
I2C, UART
Min Supply Voltage
1.25 V
1.25 V
Max Supply Voltage
1.35 V
1.35 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-08-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-03-13
LTD Date2019-09-14

Related Parts

NXP SemiconductorsMPC8540VTAQFC
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.13um 1GHz 2.5V/3.3V 783-Pin FCBGA
NXP SemiconductorsMPC8555EPXAQF
MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 1GHz 2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8555EVTAQF
MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 1GHz 2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8535AVTAQG
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 1GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA
NXP SemiconductorsMPC8535EBVTAQG
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA783
NXP SemiconductorsMPC8536AVTANG
MPU MPC85xx RISC 32-Bit 0.09um 800MHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8560VTAQFC provided by its distributors.

MPU PowerQUICC III MPC85xx Processor RISC 32bit 1GHz 2.5V/3.3V 783-Pin FCBGA
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA783
32-BIT 1000 MHz RISC PROCESSOR PBGA783
POWERQUICC RISC MICROPROCESSOR,
IC MPU MPC85XX 1.0GHZ 783FCPBGA
Microprocessors - MPU PQ 3 8560-DRACOM

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP