NXP Semiconductors MPC8555EVTAQF

MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 1GHz 2.5V/3.3V 783-Pin FCBGA Tray
$ 235.136
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8555EVTAQF.

NXP Semiconductors

Datasheet88 pages21 years ago

IHS

Mouser

SHENGYU ELECTRONICS

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 235.136
$ 201.84
Stock
103,682
104,703
Authorized Distributors
3
3
Case/Package
BGA
BGA
Number of Pins
783
783
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
166 MHz
166 MHz
Interface
-
-
Min Supply Voltage
1.25 V
1.25 V
Max Supply Voltage
1.35 V
1.35 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-06-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-03-13
LTD Date2019-09-14

Related Parts

NXP SemiconductorsMPC8541EPXAQF
MPU PowerQUICC III MPC85xx Processor RISC 32bit 1GHz 2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8541EVTAQF
MPU PowerQUICC III MPC85xx Processor RISC 32bit 1GHz 2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8555EPXAQF
MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 1GHz 2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8535AVTAQG
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 1GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA
NXP SemiconductorsMPC8536AVTANG
MPU MPC85xx RISC 32-Bit 0.09um 800MHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8535EBVTAQG
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA783

Descriptions

Descriptions of NXP Semiconductors MPC8555EVTAQF provided by its distributors.

MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 1GHz 2.5V/3.3V 783-Pin FCBGA Tray
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA783
FLOATING POINT MICROPROCESSOR RISC USB 2.0 (1) BALL IC Microprocessor 0C~105C TA 29mm 1.25V 166MHz
USB 2.0 (1) 1GHz L1/L2 CACHE 1 1GHz 32KB 2.5V,3.3V DUART,I2C,PCI,SPI,TDM,UART 10Mbps,100Mbps,1Gbps 32bit PowerPC e500 ;CPM,;SEC FC-PBGA-783
IC, 32-BIT MPU, 1GHZ, BGA-783; Series:PowerQUICC III; Core Size:32bit; Program Memory Size:64KB; Supply Voltage Range:1.25V to 1.35V; Digital IC Case Style:BGA; No. of Pins:783; CPU Speed:1GHz ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP