NXP Semiconductors MPC8555EPXAQF

MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 1GHz 2.5V/3.3V 783-Pin FCBGA Tray
$ 203.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8555EPXAQF.

NXP Semiconductors

Datasheet88 pages21 years ago

IHS

Mouser

SHENGYU ELECTRONICS

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 203.17
$ 235.136
Stock
104,703
105,280
Authorized Distributors
3
3
Case/Package
BGA
BGA
Number of Pins
783
783
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
166 MHz
166 MHz
Interface
-
-
Min Supply Voltage
1.25 V
1.25 V
Max Supply Voltage
1.35 V
1.35 V

Supply Chain

Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-06-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-03-13
LTD Date2019-09-14

Related Parts

NXP SemiconductorsMPC8555EVTAQF
MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 1GHz 2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8541EPXAQF
MPU PowerQUICC III MPC85xx Processor RISC 32bit 1GHz 2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8541EVTAQF
MPU PowerQUICC III MPC85xx Processor RISC 32bit 1GHz 2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8535AVTAQG
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 1GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA
NXP SemiconductorsMPC8536AVTANG
MPU MPC85xx RISC 32-Bit 0.09um 800MHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8535EBVTAQG
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA783

Descriptions

Descriptions of NXP Semiconductors MPC8555EPXAQF provided by its distributors.

MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 1GHz 2.5V/3.3V 783-Pin FCBGA Tray
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA783
POWERQUICC RISC MICROPROCESSOR,
IC MPU MPC85XX 1.0GHZ 783FCPBGA
32-bit Communication Processors PQ 37 LITE 8555E

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP