NXP Semiconductors MPC855TCVR50D4

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 50MHz 357-Pin BGA Tray
$ 62.722
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC855TCVR50D4.

Newark

Datasheet77 pages22 years ago

NXP Semiconductors

Freescale Semiconductor

element14 APAC

Factory Futures

Inventory History

3 month trend:
-21.54%

Alternate Parts

Price @ 1000
$ 62.722
$ 52.79
$ 52.79
Stock
230,468
383,747
383,747
Authorized Distributors
3
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
357
357
357
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
50 MHz
50 MHz
50 MHz
Interface
Ethernet, I2C, SPI, UART
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-02-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-12-01
LTD Date2023-12-01

Related Parts

NXP SemiconductorsMPC855TVR50D4
MPC8xx Series 3.3 V 10 Mbps 50 MHz 32-Bit Microprocessor IC - PBGA-357 (25x25)
NXP SemiconductorsMPC860TVR50D4
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 50MHz 357-Pin BGA Tray
NXP SemiconductorsMPC860TZQ50D4
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 50MHz 357-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC855TCVR50D4 provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 50MHz 357-Pin BGA Tray
PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, CPM, ENET, ATM, HDLC, PCMCIA, -40 to 95C
MPC8xx MCU, 32bit, 50MHz, L1 Cache 4KB, 2V-3.6V, HDLC/I2C/IrDA/PCMCIA/SDLC/SPI/TDM/UART/USART, 10Mbps/100Mbps, CPM, BGA, SMD, 25mm × 25mm × 1.82mm
Automotive Qualification Standard:-; Msl:msl 3 - 168 Hours; Product Range:powerquicc I Series; Cpu Speed:50Mhz; Embedded Interface Type:i2C, Mii, Spi, Tdm, Uart; Mpu Case Style:bga; Mpu Core Size:32Bit; No. Of Bits:32Bit Rohs Compliant: Yes
MPU, 32BIT, 50MHZ, BGA-357; Series:PowerQUICC I; Core Size:32bit; Program Memory Size:-; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Digital IC Case Style:BGA; No. of Pins:357; CPU Speed:50MHz; Embedded Interface Type:I2C, SPI; Operating Temperature Min:0°C; Operating Temperature Max:95°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC855TCVR50D4.