NXP Semiconductors MPC8541ECVTALF

MPU PowerQUICC III MPC85xx Processor RISC 32bit 667MHz 2.5V/3.3V 783-Pin FCBGA Tray
$ 147.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8541ECVTALF.

SHENGYU ELECTRONICS

Datasheet88 pages21 years ago

IHS

Mouser

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 147.74
$ 162.93
$ 162.93
Stock
135,454
154,856
154,856
Authorized Distributors
4
1
1
Case/Package
FCBGA
BGA
BGA
Number of Pins
783
783
783
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
166 MHz
166 MHz
166 MHz
Interface
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-06-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-03-13
LTD Date2019-09-14

Related Parts

NXP SemiconductorsMPC8555EPXAJD
MPU PowerQUICC III MPC85xx Processor RISC 32bit 533MHz 2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8555EVTAJD
MPU PowerQUICC III MPC85xx Processor RISC 32bit 533MHz 2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8541EVTAJD
MPU PowerQUICC III MPC85xx Processor RISC 32bit 533MHz 2.5V/3.3V 783-Pin FCBGA Tray
MPU Atom™ Processor E620 RISC 32bit 45nm 600MHz 676-Pin FCBGA Tray
MPU Atom™ Processor E620T RISC 32-Bit 45nm 600MHz 676-Pin FCBGA Tray
NXP SemiconductorsMPC8548EPXAVHD
MPU PowerQUICC III RISC 32bit 0.09um 1.5GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8541ECVTALF provided by its distributors.

MPU PowerQUICC III MPC85xx Processor RISC 32bit 667MHz 2.5V/3.3V 783-Pin FCBGA Tray
MPU MPC85xx RISC 32-Bit CMOS 533MHz 2.5V/3.3V 783-Pin FC-BGA Tray
PowerPC e500 Microprocessor IC MPC85xx 1 Core, 32-Bit 667MHz 783-FCPBGA (29x29)
RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA783

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP