Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8555EVTAJD

MPU PowerQUICC III MPC85xx Processor RISC 32bit 533MHz 2.5V/3.3V 783-Pin FCBGA Tray
$ 130.557
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8555EVTAJD.

NXP Semiconductors

Datasheet88 pages22 years ago

IHS

Augswan

Mouser

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 130.557
$ 122.09
$ 122.09
Stock
268,527
231,328
231,328
Authorized Distributors
3
4
4
Case/Package
BGA
FCBGA
FCBGA
Number of Pins
783
783
783
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
533 MHz
533 MHz
533 MHz
Interface
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-06-02
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2019-03-13
LTD Date2019-09-14

Related Parts

NXP SemiconductorsMPC8541ECVTAJD
MPU PowerQUICC III MPC85xx Processor RISC 32bit 533MHz 2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8541EPXAJD
MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 533MHz 2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8541CVTAJD
MPU PowerQUICC III MPC85xx Processor RISC 32bit 533MHz 2.5V/3.3V 783-Pin FCBGA Tray
MPU Atom™ Processor E620 RISC 32bit 45nm 600MHz 676-Pin FCBGA Tray
MPU Atom™ Processor E620T RISC 32-Bit 45nm 600MHz 676-Pin FCBGA Tray
NXP SemiconductorsMPC8548EPXAVHD
MPU PowerQUICC III RISC 32bit 0.09um 1.5GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8555EVTAJD provided by its distributors.

MPU PowerQUICC III MPC85xx Processor RISC 32bit 533MHz 2.5V/3.3V 783-Pin FCBGA Tray
RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA783
POWERQUICC RISC MICROPROCESSOR,
IC MPU MPC85XX 533MHZ 783FCPBGA
32-bit Communication Processors PQ 37 LITE 8555E
USB 2.0 (1) 533MHz L1/L2 CACHE 1 1.14V 1.26V 533MHz 32KB 2.5V,3.3V DUART,I2C,PCI,SPI,TDM,UART 10Mbps,100Mbps,1Gbps 32bit PowerPC e500 ;CPM,;SEC FC-PBGA-783 29mm*29mm*3.25mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP