Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8555ECPXALF

MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 667MHz 2.5V/3.3V 783-Pin FCBGA Tray

$ 182.846
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8555ECPXALF.

Newark

Datasheet88 pages22 years ago

NXP Semiconductors

Augswan

Mouser

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 182.846
$ 166.208
$ 166.208
Stock
203,849
314,568
314,568
Authorized Distributors
2
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
783
783
783
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
667 MHz
667 MHz
667 MHz
Interface
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-06-02
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-03-13
LTD Date2019-09-14

Related Parts

NXP SemiconductorsMPC8540VT667LC
MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 0.13um 667MHz 2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8541EPXALF
MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 667MHz 2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8555PXALF
MPU PowerQUICC III MPC85xx Processor RISC 32bit 667MHz 2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8536AVTANG
MPU MPC85xx RISC 32-Bit 0.09um 800MHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8555ECPXALF provided by its distributors.

MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 667MHz 2.5V/3.3V 783-Pin FCBGA Tray
RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA783
NXP MPC8555ECPXALF IC, 32BIT MPU, 667MHZ, BGA-783
IC MPU MPC85XX 667MHZ 783FCPBGA
32-bit Communication Processors PQ 37 LITE 8555E
Automotive Qualification Standard:-; Msl:msl 3 - 168 Hours; Product Range:4386240 Series; Cpu Speed:667Mhz; Embedded Interface Type:i2C, Uart; Filter Terminals:smd; Frequency Typ:667Mhz; Mpu Case Style:bga; Mpu Core Size:32Bit Rohs Compliant: No

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC8555ECPXALF.