NXP Semiconductors MPC8536EAVTAKGA

MPU MPC85xx RISC 32-Bit 0.09um 600MHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA Tray
$ 93.35
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8536EAVTAKGA.

IHS

Datasheet127 pages19 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

_legacy Avnet

Alternate Parts

Price @ 1000
$ 93.35
$ 97.11
$ 97.11
Stock
113,471
177,284
177,284
Authorized Distributors
1
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
783
783
783
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
133 MHz
133 MHz
133 MHz
Interface
Ethernet, I2C, USB
Ethernet, I2C, USB
Ethernet, I2C, USB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPC8544CVTALFA
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 667MHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8544VTALF
MPU MPC85xx RISC 32-Bit 0.09um 667MHz 1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8544VTALFA
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 667MHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
MPU Atom™ Processor E620 RISC 32bit 45nm 600MHz 676-Pin FCBGA Tray
MPU Atom™ Processor E620T RISC 32-Bit 45nm 600MHz 676-Pin FCBGA Tray
NXP SemiconductorsMPC8548EPXAVHD
MPU PowerQUICC III RISC 32bit 0.09um 1.5GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8536EAVTAKGA provided by its distributors.

MPU MPC85xx RISC 32-Bit 0.09um 600MHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA Tray
RISC Microprocessor, 32-Bit, 600MHz, CMOS, PBGA783
IC MPU MPC85XX 600MHZ 783FCPBGA
PowerQUICC, 32 Bit Power Arch SoC, 600MHz, DDR2/3, SDHC, PCI/PCIe, SATA, GbE, SEC, 0 to 90C, Rev1
Microprocessors - MPU 8536 Encrypted

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP