Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8544CVTALFA

MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 667MHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
$ 100.573
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8544CVTALFA.

IHS

Datasheet117 pages17 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2007-02-12
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2016-02-09
LTD Date2016-10-08

Related Parts

NXP SemiconductorsMPC8544VTALFA
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 667MHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8544ECVTALFA
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 667MHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8544VTANGA
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 800MHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8544CVTALFA provided by its distributors.

MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 667MHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA783
IC MPU MPC85XX 667MHZ 783FCBGA / PowerPC e500 Microprocessor IC series 1 Core, 32-Bit 667MHz 783-FCPBGA (29x29)
PowerQUICC, 32 Bit Power Arch SoC, 667MHz, DDR1/2, PCI/PCIe, 1GbE, USB, -40 to 105C, Rev 2.1
MCU, 32BIT, POWER, 667MHZ, FCPBGA-783; Product Range: PowerQUICC Family PowerQUICC III Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 783Pins; MPU Case Style: FCPBGA; Supply Voltage Min: -; Supply Voltage Max: 1V; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; CPU Speed: 667MHz; Embedded Interface Type: Ethernet, I2C, UART; MPU Family: PowerQUICC; MPU Series: PowerQUICC III; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC8544CVTALF(A)