Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8536AVTAKGA

MPU MPC85xx RISC 32-Bit 0.09um 600MHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
$ 94.952
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8536AVTAKGA.

IHS

Datasheet127 pages19 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

_legacy Avnet

Inventory History

3 month trend:
-21.71%

Alternate Parts

Price @ 1000
$ 94.952
$ 131.18
$ 131.18
Stock
239,442
233,760
233,760
Authorized Distributors
4
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
783
-
-
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
600 MHz
600 MHz
600 MHz
Interface
Ethernet, I2C, USB
-
-
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-09-09
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2015-08-05
LTD Date2016-08-04

Related Parts

NXP SemiconductorsMPC8544VTALF
667MHz 1 950mV 1.05V 1.8V,2.5V,3.3V DUART,I2C,PCI PowerPC e500 BGA SMD mount 29mm*29mm*2.2mm
NXP SemiconductorsMPC8533EVTAQG
MPU MPC85xx RISC 32-Bit 0.09um 1GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8548VTAQGD
MPU MPC85xx RISC 32-Bit 0.09um 1GHz 1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8535AVTAQG
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 1GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA
MPU Atom™ Processor E660T RISC 32bit 45nm 1.3GHz 676-Pin FCBGA Tray
MPU Atom™ Processor E620 RISC 32bit 45nm 600MHz 676-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8536AVTAKGA provided by its distributors.

MPU MPC85xx RISC 32-Bit 0.09um 600MHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
RISC Microprocessor, 32-Bit, 600MHz, CMOS, PBGA783
600MHz 1 950mV 1.05V 1.8V,2.5V,3.3V DUART,I2C,MMC,PCI,SD,SPI PowerPC e500 BGA SMD mount 29mm*29mm*2.2mm
IC MPU MPC85XX 600MHZ 783FCPBGA
PowerQUICC, 32 Bit Power Arch SoC, 600MHz, DDR2/3, SDHC, PCI/PCIe, SATA, GbE, USB, 0 to 90C, Rev1
ROHS3Compliant USB 2.0 (3) DDR2DDR3 2006 IC Microprocessor 0C~90C TA 1.8V 2.5V 3.3V 600MHz 10/100/1000Mbps (2)
Microprocessors - MPU 8535 Encrypted

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP