NXP Semiconductors MPC8536CVTAKG

MPU MPC85xx RISC 32-Bit 0.09um 600MHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
$ 132.953
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8536CVTAKG.

IHS

Datasheet127 pages19 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MPC8536CVTAKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 132.953
$ 97.11
$ 97.11
Stock
111,124
161,739
161,739
Authorized Distributors
2
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
-
783
783
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
133 MHz
133 MHz
133 MHz
Interface
-
Ethernet, I2C, USB
Ethernet, I2C, USB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MPU Atom™ Processor E620 RISC 32bit 45nm 600MHz 676-Pin FCBGA Tray
Texas InstrumentsOMAP3503DCBB
Applications Processor 515-POP-FCBGA 0 to 90
Texas InstrumentsXOMAP3515BCBB
IC MPU OMAP-35XX 600MHZ 515FCBGA
Texas InstrumentsOMAP3515DCBC
Applications Processor 515-POP-FCBGA 0 to 90
MPU Atom™ Processor E620T RISC 32-Bit 45nm 600MHz 676-Pin FCBGA Tray
NXP SemiconductorsMPC8535BVTAKG
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 600MHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA

Descriptions

Descriptions of NXP Semiconductors MPC8536CVTAKG provided by its distributors.

MPU MPC85xx RISC 32-Bit 0.09um 600MHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
RISC Microprocessor, 32-Bit, 600MHz, CMOS, PBGA783
32-BIT 600 MHz MICROPROCESSOR PBGA783
IC MPU MPC85XX 600MHZ 783FCPBGA
ROHS3Compliant USB 2.0 (3) DDR2DDR3 PowerPC e500 IC Microprocessor -40C~105C TA 1.8V 2.5V 3.3V 600MHz 10/100/1000Mbps (2)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP