Texas Instruments OMAP3503DCBB

Applications Processor 515-POP-FCBGA 0 to 90
$ 28.361

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAP3503DCBB.

Texas Instruments

Datasheet264 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet263 pages14 years ago
Datasheet263 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet19 pages18 years ago

Farnell

HQonline

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OMAP3503DCBB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.361
$ 46.6
$ 46.6
Stock
202,948
272,185
272,185
Authorized Distributors
2
3
3
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
515
515
515
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
600 MHz
720 MHz
720 MHz
Interface
I2C, MMC, SDIO, SPI, UART, USB
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Min Supply Voltage
985 mV
1.71 V
1.71 V
Max Supply Voltage
1.35 V
1.89 V
1.89 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OMAP3503DCBB.

Related Parts

Texas InstrumentsOMAP3530ECBB72
IC MPU OMAP-35XX 720MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 65nm 515-Pin POP-FCBGA Tray
Texas InstrumentsOMAP3525ECBBA
DSP Fixed-Point 32-Bit 430MHz/600MHz 1200MIPS 515-Pin POP-FCBGA Tray
Texas InstrumentsOMAP3530ECBB
DSP Fixed-Point 32-Bit 430MHz/600MHz 1200MIPS 515-Pin POP-FCBGA Tray

Descriptions

Descriptions of Texas Instruments OMAP3503DCBB provided by its distributors.

Applications Processor 515-POP-FCBGA 0 to 90
IC MPU OMAP-35XX 600MHZ 515FCBGA
MPU, APPS PROC, CORTEX-A8, 515FCBGA
FLOATING POINT DIGITAL SIGNAL PROCESSOR OTHER USB 1.x (3) USB 2.0 (1) BALL IC Microprocessor 0C~90C TJ 12mm 1.35V 288kB
MPU, APPS PROC, CORTEX-A8, 515FCBGA; Series:OMAP35x; Core Size:32bit; Program Memory Size:288KB; CPU Speed:600MHz; No. of Pins:515; Operating Temperature Range:0°C to +90°C; SVHC:No SVHC (18-Jun-2010); Package / Case:FCBGA; Cache on Chip L1/L2 Memory:288KB; Interface Type:I2C, SPI, UART, USB; No. of Bits:32; No. of I/O Lines:188; Supply Voltage Max:1.35V; Supply Voltage Min:0.8V; Termination Type:SMD; Typ Frequency:600MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.