NXP Semiconductors MPC8535BVTANGA

MPU MPC85xx RISC 32-Bit 0.09um 800MHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
$ 103.365
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8535BVTANGA.

IHS

Datasheet127 pages19 years ago

Augswan

_legacy Avnet

Arrow Electronics

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 103.365
$ 108.495
$ 108.495
Stock
148,878
158,314
158,314
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
-
-
-
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
133 MHz
133 MHz
133 MHz
Interface
Ethernet, I2C, USB
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-09-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-03-30
LTD Date2016-08-04

Related Parts

NXP SemiconductorsMPC8535AVTANGA
MPU MPC85xx RISC 32-Bit 0.09um 800MHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8535EBVTANGA
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 800MHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA
NXP SemiconductorsMPC8535AVTATHA
MPU MPC85xx RISC 32-Bit 0.09um 1.25GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8535EBVTAKGA
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 600MHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA Tray
Texas InstrumentsAM3703CUS100
MPU Sitara RISC 32-Bit 1000MHz 1.8V 423-Pin FC-BGA
Texas InstrumentsAM3703CUS
MPU Sitara RISC 32-Bit 800MHz 1.8V 423-Pin FC-BGA

Descriptions

Descriptions of NXP Semiconductors MPC8535BVTANGA provided by its distributors.

MPU MPC85xx RISC 32-Bit 0.09um 800MHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA783
PowerQUICC, 32 Bit Power Arch SoC, 800MHz, DDR2/3, SDHC, PCI/PCIe, SATA, GbE, USB, 0 to 105C, Rev1
POWERQUICC RISC MICROPROCESSOR,
ROHS3Compliant USB 2.0 (2) DDR2DDR3 2006 IC Microprocessor 0C~105C TA 1.8V 2.5V 3.3V 800MHz 10/100/1000Mbps (2)
IC MPU MPC85XX 800MHZ 783FCPBGA
Microprocessors - MPU 8535 Non E

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP