NXP Semiconductors MPC852TZT80A

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 80MHz 3.3V 256-Pin BGA Tray
$ 19.589
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC852TZT80A.

IHS

Datasheet80 pages21 years ago

Freescale Semiconductor

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MPC852TZT80A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.589
$ 96.296
$ 96.296
Stock
132,137
193,311
193,311
Authorized Distributors
4
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
66 MHz
66 MHz
66 MHz
Interface
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-02-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-03-01
LTD Date2018-09-01

Related Parts

NXP SemiconductorsMPC852TVR80A
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 80MHz 3.3V 256-Pin BGA Tray
NXP SemiconductorsMPC852TCVR100A
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 100MHz 3.3V 256-Pin BGA Tray
NXP SemiconductorsMPC852TCZT100A
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 100MHz 3.3V 256-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC852TZT80A provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 80MHz 3.3V 256-Pin BGA Tray
RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA256
MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 80MHz 256-PBGA (23x23)
80MHz 1 1.7V 1.9V,3.465V 3.3V HDLC,PCMCIA,SDLC,SPI,UART MPC8xx BGA 23mm*23mm*1.84mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP