NXP Semiconductors MPC852TVR80A

MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 80MHz 3.3V 256-Pin BGA Tray
$ 23.744
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC852TVR80A.

SHENGYU ELECTRONICS

Datasheet80 pages21 years ago

IHS

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MPC852TVR80A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.744
$ 96.296
$ 96.296
Stock
167,243
193,381
193,381
Authorized Distributors
4
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
66 MHz
66 MHz
66 MHz
Interface
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-02-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-05-19
LTD Date2020-11-19

Related Parts

NXP SemiconductorsMPC852TZT80A
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 80MHz 3.3V 256-Pin BGA Tray
NXP SemiconductorsMPC852TZT66A
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 66MHz 3.3V 256-Pin BGA Tray
NXP SemiconductorsMPC852TCVR100A
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 100MHz 3.3V 256-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC852TVR80A provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 80MHz 3.3V 256-Pin BGA Tray
RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA256
MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 80MHz 256-PBGA (23x23)
PowerQUICC, 32 Bit Power Architecture, 80MHz, Communications Processor, 0 to 95C
80MHz L1 CACHE 1 1.7V 3.465V 80MHz 4KB 3.3V Ethernet,I2C,SPI,UART,USB 10Mbps 32bit MPC8xx PBGA-256 23mm*23mm*1.84mm
32-bit Communication Processors POWER QUICC II HIP6W
POWERQUICC 32 BIT POWER ARCHITEC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP