Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC870CVR133

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 133MHz 3.3V 256-Pin BGA Tray
$ 24.957
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC870CVR133.

IHS

Datasheet84 pages22 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 24.957
$ 19.415
Stock
257,545
241,836
Authorized Distributors
4
3
Case/Package
BGA
BGA
Number of Pins
256
256
Core Architecture
PowerPC
PowerPC
Data Bus Width
32 b
32 b
Max Frequency
133 MHz
133 MHz
Interface
I2C, SPI, UART
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-12-17
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsMPC875VR133
MPU MPC8xx RISC 32-Bit 0.18um 133MHz 3.3V 256-Pin BGA Tray
NXP SemiconductorsMPC875CVR133
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 133MHz 3.3V 256-Pin BGA Tray
NXP SemiconductorsMPC870ZT133
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 133MHz 3.3V 256-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC870CVR133 provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 133MHz 3.3V 256-Pin BGA Tray
POWER QUAD INTEGRATED COMMUNICATIONS CONTROLLER RISC Microprocessor, 32-Bit, 133MHz, CMOS, PBGA256
PowerQUICC, 32 Bit Power Architecture, 133MHz, Communications Processor, -40 to 100C
USB 2.0 (1) 133MHz L1 CACHE 1 1.7V 1.9V 133MHz 8KB 3.3V I2C,PCMCIA,SPI,TDM,UART 10Mbps,100Mbps 32bit MPC8xx communication;CPM PBGA-256 SMD mount 23mm*23mm*2.54mm
IC, 32-BIT MPU, 133MHZ, BGA-256; Series:PowerQUICC I; Core Size:32bit; Program Memory Size:16KB; CPU Speed:133MHz; Embedded Interface Type:I2C, MII, Parallel, SPI, UART, USB; Digital IC Case Style:BGA; No. of Pins:256 ;RoHS Compliant: Yes
MCU, 32BIT, POWER, 133MHZ, BGA-256; Product Range: PowerQUICC Family PowerQUICC I Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: 16KB; No. of Pins: 256Pins; MPU Case Style: BGA; Supply Voltage Min: 1.7V; Su

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP