NXP Semiconductors MPC8360ECZUAJDGA

MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.13um 533MHz 1.8V/2.5V/3.3V 740-Pin TBGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8360ECZUAJDGA.

SHENGYU ELECTRONICS

Datasheet102 pages19 years ago

IHS

Freescale Semiconductor

iiiC

_legacy Avnet

Alternate Parts

Price @ 1000
$ 136.114
$ 136.114
Stock
149,310
177,110
177,110
Authorized Distributors
0
3
3
Case/Package
-
BGA
BGA
Number of Pins
740
740
740
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.67 MHz
66.67 MHz
66.67 MHz
Interface
-
-
-
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.35 V
1.35 V
1.35 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-02-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-09-30
LTD Date2017-03-31

Related Parts

NXP SemiconductorsMPC8360ZUAJDGA
MPU MPC83xx RISC 32-Bit 0.13um 533MHz 1.8V/2.5V/3.3V 740-Pin T-BGA Tray
NXP SemiconductorsMPC8360EVVAJDGA
MPU MPC83xx RISC 32-Bit 0.13um 533MHz 1.8V/2.5V/3.3V 740-Pin T-BGA Tray
NXP SemiconductorsMPC8360CVVAJDGA
Microprocessor PowerQUICC II Pro MPC83xx RISC 32-Bit 0.13um 533MHz 740-Pin TBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8360ECZUAJDGA provided by its distributors.

MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.13um 533MHz 1.8V/2.5V/3.3V 740-Pin TBGA Tray
FLOATING POINT MICROPROCESSOR RISC USB 1.x (1) BALL IC Microprocessor -40C~105C TA 37.5mm 1.15V 66.67MHz
RISC Microprocessor, CMOS, PBGA740
PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, SEC, -40 to 105C, Rev 1
IC MPU POWERQUICC II PRO 740TBGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP