NXP Semiconductors MPC8360ZUAJDGA

MPU MPC83xx RISC 32-Bit 0.13um 533MHz 1.8V/2.5V/3.3V 740-Pin T-BGA Tray
$ 65.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8360ZUAJDGA.

Augswan

Datasheet102 pages19 years ago

IHS

Freescale Semiconductor

iiiC

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 65.59
$ 136.114
$ 136.114
Stock
146,634
174,298
174,298
Authorized Distributors
2
3
3
Case/Package
-
BGA
BGA
Number of Pins
740
740
740
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.67 MHz
66.67 MHz
66.67 MHz
Interface
-
-
-
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.35 V
1.35 V
1.35 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-02-23
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2016-09-30
LTD Date2017-03-31

Related Parts

NXP SemiconductorsMPC8360CVVAJDGA
Microprocessor PowerQUICC II Pro MPC83xx RISC 32-Bit 0.13um 533MHz 740-Pin TBGA Tray
NXP SemiconductorsMPC8360EZUAJDGA
MPU MPC83xx RISC 32-Bit 0.13um 533MHz 1.8V/2.5V/3.3V 740-Pin T-BGA Tray
NXP SemiconductorsMPC8360ECZUAJDGA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.13um 533MHz 1.8V/2.5V/3.3V 740-Pin TBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8360ZUAJDGA provided by its distributors.

MPU MPC83xx RISC 32-Bit 0.13um 533MHz 1.8V/2.5V/3.3V 740-Pin T-BGA Tray
PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 533MHz 740-TBGA (37.5x37.5)
PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, 0 to 105C, Rev 1
FLOATING POINT MICROPROCESSOR RISC USB 1.x (1) BALL IC Microprocessor 0C~105C TA 37.5mm 1.15V 66.67MHz
RISC Microprocessor, CMOS, PBGA740

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP