NXP Semiconductors MPC8347EVVAGDB

MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray
$ 118.845
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8347EVVAGDB.

IHS

Datasheet99 pages15 years ago

NXP Semiconductors SCT

Freescale Semiconductor

element14

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 118.845
$ 120.225
$ 120.225
Stock
168,884
199,287
199,287
Authorized Distributors
2
4
4
Case/Package
-
-
-
Number of Pins
672
672
672
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66 MHz
66 MHz
66 MHz
Interface
I2C, SPI, UART, USB
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-11-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-01
LTD Date2023-12-01

Related Parts

NXP SemiconductorsMPC8347CVRAGDB
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray
NXP SemiconductorsMPC8347VVAGDB
MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray
NXP SemiconductorsMPC8349EVVAGDB
MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray
Texas InstrumentsOMAP3530ECBB72
IC MPU OMAP-35XX 720MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 65nm 515-Pin POP-FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8347EVVAGDB provided by its distributors.

MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray
PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, SEC, 0 to 105C, Rev 2
MPU, 32BIT, E300 CORE, PQ II, 672TBGA
POWERQUICC 32 BIT POWER ARCH SOC
MPU, 32BIT, E300 CORE, PQ II, 672TBGA; Series:PowerQUICC II PRO; Core Size:32bit; Program Memory Size:64 KB; CPU Speed:400MHz; Digital IC Case Style:TBGA; No. of Pins:672; Supply Voltage Range:1.14V to 1.26V; Operating Temperature Range:0°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Cache on Chip L1/L2 Memory:64KB; Frequency Typ:400MHz; Interface Type:I2C, SPI, UART, USB; No. of Bits:32; Package / Case:TBGA; Supply Voltage Max:1.2V; Supply Voltage Min:1.14V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP