Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8347CVRAGDB

MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray
$ 93.774
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8347CVRAGDB.

IHS

Datasheet99 pages15 years ago

NXP Semiconductors SCT

Freescale Semiconductor

element14

Newark

Inventory History

3 month trend:
-93.89%

Alternate Parts

Price @ 1000
$ 93.774
$ 85.385
$ 85.385
Stock
207,524
254,322
254,322
Authorized Distributors
2
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
672
620
620
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
400 MHz
400 MHz
400 MHz
Interface
I2C, SPI, UART, USB
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-11-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsMPC8343EVRAGDB
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray
NXP SemiconductorsMPC8360EVVAGDGA
MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 740-Pin T-BGA Tray
NXP SemiconductorsMPC8347VRAGDB
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8347CVRAGDB provided by its distributors.

MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray
Microprocessor, 1 Core, 32-bit, PowerPC e300, 400 MHz, PBGA, 620 Pins
PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, -40 to 105C, Rev 2
USB 2.0 + PHY (2) 400MHz L1 CACHE 1 1.14V 1.26V 400MHz 32KB 2.5V,3.3V DUART,I2C,PCI,SPI 10Mbps,100Mbps,1Gbps 32bit PowerPC e300 BGA SMD mount 29mm*29mm*1.86mm
Embedded Networking Processor IC; Series:PowerQUICC II PRO- MPC83XX; Core Size:32bit; Program Memory Size:64KB; CPU Speed:400MHz; Digital IC Case Style:BGA; No. of Pins:672; Supply Voltage Range:1.14V to 1.26V ;RoHS Compliant: Yes
MPU, 32BIT, E300 CORE, PQ II, 620PBGA; Series:MPC8347; Digital IC Case Style:PBGA; No. of Pins:672; Operating Temperature Range:-40°C to +105°C; SVHC:Cobalt dichloride (18-Jun-2010); Case Style:PBGA; Cache on Chip L1/L2 Memory:64KB; Interface Type:I2C, SPI, UART, USB; Max Supply Voltage:1.2V; Min Supply Voltage:1.14V; No. of Bits:32; Termination Type:SMD; Typ Frequency:400MHz

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP