MPU, 32BIT, POWERQUICC II, 516PBGA; Series:PowerQUICC II PRO; Core Size:32bit; Program Memory Size:32 KB; CPU Speed:333MHz; Embedded Interface Type:I2C, SPI, USB, UART; Digital IC Case Style:BGA; No. of Pins:516; Supply Voltage Range:950mV to 1.05V; Operating Temperature Range:0°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Cache on Chip L1/L2 Memory:32KB; Frequency Typ:333MHz; Interface Type:I2C, PCI, SPI, TDM, UART, USB; No. of Bits:32; Package / Case:BGA; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: