NXP Semiconductors MPC8321ECVRAFDCA

MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 90nm 333MHz 1.8V/2.5V/3.3V 516-Pin TEBGA
$ 43.13
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8321ECVRAFDCA.

IHS

Datasheet82 pages21 years ago
Datasheet82 pages21 years ago

Freescale Semiconductor

Inventory History

3 month trend:
+23.08%

Alternate Parts

Price @ 1000
$ 43.13
$ 45.25
$ 45.25
Stock
106,081
121,405
121,405
Authorized Distributors
4
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
516
516
516
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.67 MHz
66.67 MHz
66.67 MHz
Interface
-
-
-
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-02-09
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsMPC8313VRAFFC
MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA
NXP SemiconductorsMPC8313CVRAFFC
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray
NXP SemiconductorsMPC8313ECVRAFFC
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray
NXP SemiconductorsMPC8313ECZQAFFB
MPU MPC83xx RISC 32-Bit 90nm 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA II Tray

Descriptions

Descriptions of NXP Semiconductors MPC8321ECVRAFDCA provided by its distributors.

MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 90nm 333MHz 1.8V/2.5V/3.3V 516-Pin TEBGA
RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA516
PowerQUICC, 32 Bit Power Architecture SoC, 333MHz e300, QE, PCI, USB2.0, DDR1/2, SEC, -40-105C
IC MPU MPC83XX 333MHZ 516FPBGA
IC MIXR 1.6-2.7GHZ DWNCONV 24QFN
POWERQUICC SECOND PRO INTEGRATED

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP