NXP Semiconductors MPC8313ECVRAFFB

MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA II Tray
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8313ECVRAFFB.

IHS

Datasheet99 pages17 years ago

Augswan

iiiC

_legacy Avnet

Alternate Parts

Price @ 1000
$ 41.185
$ 41.185
Stock
156,633
119,752
119,752
Authorized Distributors
0
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
516
516
516
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.67 MHz
66.67 MHz
66.67 MHz
Interface
I2C, SPI, UART
SPI
SPI
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.5 V
1.5 V
1.5 V

Supply Chain

Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-12-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-12-31
LTD Date2013-07-31

Related Parts

NXP SemiconductorsMPC8313VRADDB
MPU MPC83xx RISC 32-Bit 0.09um 400MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA II Tray
NXP SemiconductorsMPC8313EVRAFFB
MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA II Tray
NXP SemiconductorsMPC8313CVRAGDC
MPU MPC83xx RISC 32-Bit 0.09um 400MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8313ECVRAFFB provided by its distributors.

MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA II Tray
PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 333MHz 516-TEPBGA (27x27)
Microprocessor, 32-Bit, 333MHz, CMOS, PBGA516
IC MPU MPC83XX 333MHZ 516TEPBGA
; Series:PowerQUICC II PRO; Core Size:32 bit; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; No. of Bits:32 bit ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP