NXP Semiconductors MPC8308CZQAGD

MPU PowerQUICC II Pro RISC 32-Bit 0.09um 400MHz 1V/1.8V/2.5V/3.3V 473-Pin MAP-BGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8308CZQAGD.

IHS

Datasheet83 pages17 years ago

Freescale Semiconductor

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 51.1
Stock
178,640
125,777
Authorized Distributors
0
3
Case/Package
LFBGA
LFBGA
Number of Pins
473
473
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
266 MHz
66.67 MHz
Interface
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-07-06
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMPC8308CVMAGDA
MPU PowerQUICC II Pro RISC 32-Bit 90nm 400MHz 3.3V 473-Pin MAP-BGA Brick
NXP SemiconductorsMPC8308VMAGDA
MPU PowerQUICC II Pro RISC 32-Bit 0.09um 400MHz 1V/1.8V/2.5V/3.3V 473-Pin MAP-BGA Tray
NXP SemiconductorsMPC8308CVMAGD
MPU PowerQUICC II Pro RISC 32-Bit 0.09um 400MHz 1V/1.8V/2.5V/3.3V 473-Pin MAP-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8308CZQAGD provided by its distributors.

MPU PowerQUICC II Pro RISC 32-Bit 0.09um 400MHz 1V/1.8V/2.5V/3.3V 473-Pin MAP-BGA Tray
PowerQUICC, Power Architecture SoC 400MHz, DDR2, PCIe, GbE, USB, -40 to 105C, Rev 1.0
RISC Microprocessor, CMOS, PBGA473
ROHS3Compliant MICROPROCESSOR RISC USB 2.0 (1) Tin/Lead (Sn/Pb) IC Microprocessor -40C~105C TA 1.8V 2.5V 3.3V 400MHz 10/100/1000Mbps (3)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP