Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8308CVMAGDA

MPU PowerQUICC II Pro RISC 32-Bit 90nm 400MHz 3.3V 473-Pin MAP-BGA Brick
$ 54.498
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8308CVMAGDA.

NXP Semiconductors SCT

Datasheet95 pages18 years ago

IHS

Freescale Semiconductor

Augswan

Inventory History

3 month trend:
+860%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-02-18
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2023-03-30
LTD Date2024-06-30

Related Parts

NXP SemiconductorsMPC8308VMAGDA
MPU PowerQUICC II Pro RISC 32-Bit 0.09um 400MHz 1V/1.8V/2.5V/3.3V 473-Pin MAP-BGA Tray
NXP SemiconductorsMPC8308CZQAGD
MPU PowerQUICC II Pro RISC 32-Bit 0.09um 400MHz 1V/1.8V/2.5V/3.3V 473-Pin MAP-BGA Tray
NXP SemiconductorsMPC8308VMAGD
MPU PowerQUICC II Pro RISC 32bit 0.09um 400MHz 1V/1.8V/2.5V/3.3V 473-Pin MAP-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8308CVMAGDA provided by its distributors.

MPU PowerQUICC II Pro RISC 32-Bit 90nm 400MHz 3.3V 473-Pin MAP-BGA Brick
PowerQUICC, Power Architecture SoC 400MHz, DDR2, PCIe, GbE, USB, -40 to 105C, Rev 1.1
RISC Microprocessor, CMOS, PBGA473
MCU, 32BIT, POWER, 400MHZ, MAPBGA-473; Product Range: PowerQUICC Family PowerQUICC II Pro Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 473Pins; MPU Case Style: MAPBGA; Supply Voltage Min:
USB 2.0 (1) 400MHz L1 CACHE 1 950mV 1.05V 400MHz 16KB 1.8V,2.5V,3.3V DUART,HSSI,I2C,MMC,SD,SDIO,SPI 10Mbps,100Mbps,1Gbps 32bit PowerPC e300c3 FPU MAPBGA-473 SMD mount 19mm*19mm*1.6mm
MPU Core = e300 / Data Bus Width bit = 32 / Family Name = PowerQUICC / Cores = 1 / Clock Frequency Max. MHz = 400 / Interfaces = USB / Interfaces = Ethernet / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = PCIe / L1 Cache Instruction Memory KB = 16 / L1 Cache Data Memory KB = 16 / Number of Timers/Counters = 6 / I/O Voltage V = 3.3 / Supply Voltage Min. mV = 950 / Supply Voltage Max. V = 1.05 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LFBGA / Pins = 473 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 19 / Width mm = 19 / Height mm = 1.18 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP