NXP Semiconductors MPC8260ACVVMIBB

MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.25um 266MHz 3.3V 480-Pin TBGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8260ACVVMIBB.

SHENGYU ELECTRONICS

Datasheet50 pages21 years ago

IHS

_legacy Avnet

Freescale Semiconductor

iiiC

Alternate Parts

Price @ 1000
$ 174.86
$ 174.86
Stock
204,246
174,701
174,701
Authorized Distributors
0
4
4
Case/Package
-
-
-
Number of Pins
480
480
480
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
266 MHz
66.66 MHz
66.66 MHz
Interface
-
-
-
Min Supply Voltage
2.4 V
1.9 V
1.9 V
Max Supply Voltage
2.7 V
2.2 V
2.2 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-10-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-03-13
LTD Date2019-09-14

Related Parts

NXP SemiconductorsMPC8250ACVVMHBC
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.25um 266MHz 3.3V 480-Pin TBGA Tray
NXP SemiconductorsMPC8250ACZUMHBC
MPU MPC82xx RISC 32-Bit 0.25um 266MHz 3.3V 480-Pin TBGA Tray
NXP SemiconductorsMPC8250AZUMHBC
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.25um 266MHz 3.3V 480-Pin TBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8260ACVVMIBB provided by its distributors.

MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.25um 266MHz 3.3V 480-Pin TBGA Tray
PowerPC G2 Microprocessor IC MPC82xx 1 Core, 32-Bit 266MHz 408-TBGA (37.5x37.5)
RISC Microprocessor, 266MHz, CMOS, PBGA480
IC-MP PPC 64BIT 266MHz BGA480 MIB SPEED
32-bit Communication Processors PQ II HIP4 REV B

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP