NXP Semiconductors MPC8260AZUMHBB

MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.25um 266MHz 3.3V 480-Pin TBGA Tray
$ 174.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8260AZUMHBB.

Augswan

Datasheet50 pages21 years ago

IHS

Newark

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 174.86
$ 204.368
$ 204.368
Stock
184,622
140,951
140,951
Authorized Distributors
4
3
3
Case/Package
-
BGA
BGA
Number of Pins
480
480
480
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.66 MHz
66.66 MHz
66.66 MHz
Interface
-
-
-
Min Supply Voltage
1.9 V
1.9 V
1.9 V
Max Supply Voltage
2.2 V
2.2 V
2.2 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-02-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-03-13
LTD Date2019-09-14

Related Parts

NXP SemiconductorsMPC8260AVVMHBB
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.25um 266MHz 3.3V 480-Pin TBGA Tray
NXP SemiconductorsMPC8260ACZUMHBB
MPU MPC82xx RISC 32-Bit 0.25um 266MHz 3.3V 480-Pin TBGA Tray
NXP SemiconductorsMPC8250ACVVMHBC
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.25um 266MHz 3.3V 480-Pin TBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8260AZUMHBB provided by its distributors.

MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.25um 266MHz 3.3V 480-Pin TBGA Tray
POWERQUICC II COMMUNICATIONS PROCESSOR RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA480
266MHz L1 CACHE,RAM 1 1.9V 2.7V 266MHz 16KB 3.3V I2C,SCC,SMC,SPI,UART,USART 10Mbps,100Mbps 32bit PowerPC G2 ;RISC CPM BGA 37.5mm*37.5mm*1.65mm
IC, 32BIT MPU, 200MHz, 480-TBGA; Series:PowerQUICC II; Core Size:32bit; Program Memory Size:32KB; Supply Voltage Min:1.9V; Supply Voltage Max:2.2V; Digital IC Case Style:TBGA; No. of Pins:480; CPU Speed:266MHz ;RoHS Compliant: No

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP