Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8250ACVVMHBC

MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.25um 266MHz 3.3V 480-Pin TBGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8250ACVVMHBC.

IHS

Datasheet62 pages22 years ago

SHENGYU ELECTRONICS

Newark

Freescale Semiconductor

iiiC

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-05-20
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2019-03-13
LTD Date2019-09-14

Related Parts

NXP SemiconductorsMPC8250AVVMHBC
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.25um 266MHz 3.3V 480-Pin TBGA Tray
NXP SemiconductorsMPC8250AZUMHBC
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.25um 266MHz 3.3V 480-Pin TBGA Tray
NXP SemiconductorsMPC8265AZUMHBC
MPU MPC82xx RISC 32-Bit 0.25um 266MHz 3.3V 480-Pin TBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8250ACVVMHBC provided by its distributors.

MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.25um 266MHz 3.3V 480-Pin TBGA Tray
COMMUNICATION PROCESSOR RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA480
PowerPC G2 Microprocessor IC MPC82xx 1 Core, 32-Bit 266MHz 408-TBGA (37.5x37.5)
IC, 32BIT MPU, 266MHz, 480-TBGA; Series:PowerQUICC II; Core Size:32bit; Program Memory Size:32KB; Supply Voltage Range:1.7V to 2.2V; Digital IC Case Style:TBGA; No. of Pins:480; CPU Speed:266MHz ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP