NXP Semiconductors MPC8255ACZUMHBB

MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.25um 266MHz 3.3V 480-Pin TBGA Tray
$ 254.657
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8255ACZUMHBB.

Augswan

Datasheet50 pages21 years ago

IHS

Freescale Semiconductor

iiiC

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 254.657
$ 174.86
$ 174.86
Stock
264,207
184,622
184,622
Authorized Distributors
2
4
4
Case/Package
-
-
-
Number of Pins
480
480
480
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.66 MHz
66.66 MHz
66.66 MHz
Interface
Ethernet, PCI, Parallel
-
-
Min Supply Voltage
1.9 V
1.9 V
1.9 V
Max Supply Voltage
2.2 V
2.2 V
2.2 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-05-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPC8255AVVMHBB
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.25um 266MHz 3.3V 480-Pin TBGA Tray
NXP SemiconductorsMPC8255AZUMHBB
MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.25um 266MHz 3.3V 480-Pin TBGA Tray
NXP SemiconductorsMPC8250ACVVMHBC
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.25um 266MHz 3.3V 480-Pin TBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8255ACZUMHBB provided by its distributors.

MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.25um 266MHz 3.3V 480-Pin TBGA Tray
PowerPC G2 Microprocessor IC MPC82xx 1 Core, 32-Bit 266MHz 408-TBGA (37.5x37.5)
RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA480
POWERQUICC RISC MICROPROCESSOR,
266MHz L1 CACHE,RAM 1 2.1V 266MHz 16KB 3.3V I2C,SCC,SMC,SPI,UART,USART 10Mbps,100Mbps 32bit PowerPC G2 ;RISC CPM BGA
32-bit Communication Processors POWERQUICC II HIP4 REV B
MAX5078 4A, 20NS, MOSFET DRIVER

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP