NXP Semiconductors MPC5554MZP132R2

NXP 32-bit MCU, Power Arch core, 2MB Flash, 132MHz, -40/+125degC, Automotive Grade, PBGA 416
$ 75.78
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC5554MZP132R2.

IHS

Datasheet58 pages0 years ago
Datasheet58 pages0 years ago

Future Electronics

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
-23.67%

CAD Models

Download NXP Semiconductors MPC5554MZP132R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 75.78
$ 81.81
$ 81.81
Stock
50,435
193,287
193,287
Authorized Distributors
4
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
416
416
416
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
256
220
220
Interface
CAN, EBI/EMI, SCI, SPI
CAN, EBI/EMI, SCI, SPI
CAN, EBI/EMI, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
2 MB
2 MB
2 MB
Min Supply Voltage
1.35 V
1.35 V
1.35 V
Max Supply Voltage
1.65 V
1.65 V
1.65 V
Peripherals
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-07-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

NXP SemiconductorsMPC5554MVR132
e200z6 MPC55xx Qorivva Microcontroller IC 32-Bit 132MHz 2MB (2M x 8) FLASH 416-PBGA (27x27)
NXP SemiconductorsMPC5553MVR132
Freescale 32-bit MCU, Power Arch, 1.5MB Flash, 132MHz, -40/+125degC, Automotive Grade, PBGA 416
NXP SemiconductorsMPC5553MVZ132
Freescale 32-bit MCU, Power Arch, 1.5MB Flash, 132MHz, -40/+125degC, Automotive Grade, PBGA 324

Descriptions

Descriptions of NXP Semiconductors MPC5554MZP132R2 provided by its distributors.

NXP 32-bit MCU, Power Arch core, 2MB Flash, 132MHz, -40/+125degC, Automotive Grade, PBGA 416
MCU 32-bit MPC55xx e200 RISC 2048KB Flash 1.8V/2.5V/3.3V/5V 416-Pin BGA T/R
Microcontroller, 32-Bit, FLASH, 132MHz, CMOS, PBGA416
32-bit Microcontrollers - MCU MPC5554 COPPERHEAD Qorivva
IC MCU 32BIT 2MB FLASH 416PBGA
Ic, microcontroller,32-Bit, cmos, bga,416Pin, plastic Rohs Compliant: Yes |NXP Semiconductors MPC5554MZP132R2

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP