MPU, 32BIT, POWERPC, 2M FLASH, 416PBGA; Series:MPC55xx Qorivva; Core Size:32bit; Program Memory Size:2 MB; CPU Speed:132MHz; Digital IC Case Style:BGA; No. of Pins:416; Supply Voltage Range:1.35V to 1.65V; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Cache on Chip L1/L2 Memory:32KB; Clock Frequency:132MHz; Frequency Typ:132MHz; Interface Type:CAN, SCI, SPI; Memory Size:2MB; Memory Type:FLASH; No. of Bits:32; No. of I/O's:56; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:PBGA; RAM Size:64KB; Supply Voltage Max:5.25V; Supply Voltage Min:4.5V; Termination Type:SMD
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: