NXP Semiconductors MP3V5050GP

IC PRESSURE SENSOR 8-SOP / Pressure Sensor 0.06V to 2.82V 0kPa to 50kPa Gage 8-Pin SOP Tray
$ 11.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MP3V5050GP.

IHS

Datasheet15 pages7 years ago
Datasheet14 pages10 years ago

LCSC

Freescale Semiconductor

Newark

Inventory History

3 month trend:
-98.08%

CAD Models

Download NXP Semiconductors MP3V5050GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-08-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMP3V5050DP
DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-7.25Psi 2.5% 0.06-2.82V SQUARE SURFACE MOUNT
NXP SemiconductorsMPXV5050GP
NXP MPXV5050GP Pressure Sensor, Gauge, 90 mV/kPa, 0 kPa, 50 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMP3V5004GP
Pressure Sensor 0.6V to 3V 0kPa to 3.92kPa Gage Automotive 8-Pin SOP Tray

Descriptions

Descriptions of NXP Semiconductors MP3V5050GP provided by its distributors.

IC PRESSURE SENSOR 8-SOP / Pressure Sensor 0.06V to 2.82V 0kPa to 50kPa Gage 8-Pin SOP Tray
MP3V5050 Series 0 to 50 kPa 3.3 V Differential and Gauge Pressure Sensor - SOP-8
Piezoresistive Sensor, Gage, 0Psi Min, 7.25Psi Max, 2.5%, 0.06-2.82V, Square, Surface Mount
Pressure Sensors; MP3V5050GP; NXP SEMICONDUCTORS; 8; 3.3 V; Surface Mount; Barbed
Pressure Sensor, 3V, 0/50kPa, SOP 8, Top Port, SO8, RoHS
NXP Semiconductors SCT
Pressure Type:Gauge; Operating Pressure Min:0kPa; Operating Pressure Max:50kPa; Supply Voltage Min:2.7V; Supply Voltage Max:3.3V; Sensor Case / Package:SOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Product Range:-; MSL:- RoHS Compliant: Yes
Pressure Type = Gauge / Operating Pressure = 0 ... 50 kPa / Supply Current mA = 10 / Output Type = Analogue / Output Voltage V = 2.8 / Accuracy % = 2.5 / Sensitivity = 54 mV/kPa / Port Type = Single Radial Barbed / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 3.3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOP / Pins = 8 / Mounting Type = SMD / Packaging = Tray / Length mm = 12.06 / Width mm = 12.06 / Height mm = 8.38 / Pressure Media = Dry Air / Source Current uA = 100

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP3V5050GP.