NXP Semiconductors MP3V5050DP

Differential Peizoresistive Pressure Sensor 0-7.25 Psi 2.5% 0.06-2.82V Square Surface Mount
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MP3V5050DP.

IHS

Datasheet15 pages7 years ago
Datasheet14 pages10 years ago

Future Electronics

Freescale Semiconductor

Newark

CAD Models

Download NXP Semiconductors MP3V5050DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-08-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-15
LTD Date2021-11-15

Related Parts

NXP SemiconductorsMP3V5050GP
IC PRESSURE SENSOR 8-SOP / Pressure Sensor 0.06V to 2.82V 0kPa to 50kPa Gage 8-Pin SOP Tray
NXP SemiconductorsMP3V5004GP
Pressure Sensor 0.6V to 3V 0kPa to 3.92kPa Gage Automotive 8-Pin SOP Tray
NXP SemiconductorsMPXV5050GP
NXP MPXV5050GP Pressure Sensor, Gauge, 90 mV/kPa, 0 kPa, 50 kPa, 4.75 V, 5.25 V

Descriptions

Descriptions of NXP Semiconductors MP3V5050DP provided by its distributors.

DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-7.25Psi 2.5% 0.06-2.82V SQUARE SURFACE MOUNT
Pressure Sensor 0.06V to 2.82V 0kPa to 50kPa Differential 8-Pin SNSR Tray / IC PRESSURE SENSOR 8-SOP
MP3V5050 Series 200 kPa 3.3 V ±2.5% Integrated Silicon Pressure Sensor - BSOP-8
Pressure Sensor, 3V, 0/50kPa, SOP 8, Dual Port, SO8, RoHS
NXP Semiconductors SCT
IC, PRESS SENSOR, DIFFERENTIAL, 1351-01; Pressure Type:Differential; Operating Pressure Range:0kPa to 50kPa; Connection Size:0.13"; Supply Voltage Range:2.7V to 3.3V; Sensor Case Style:SOP; No. of Pins:8; Sensitivity, V/P:54mV/kPa ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP3V5050DP.