NXP Semiconductors MPXV5050GP

NXP MPXV5050GP Pressure Sensor, Gauge, 90 mV/kPa, 0 kPa, 50 kPa, 4.75 V, 5.25 V
$ 14.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXV5050GP.

Upverter

Datasheet18 pages18 years ago
Datasheet8 pages18 years ago
Technical Drawing2 pages10 years ago

IHS

Farnell

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
-94.92%

CAD Models

Download NXP Semiconductors MPXV5050GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMPVZ5050GW7U
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-7.25Psi 2.5% 0.20-4.70V SQUARE THROUGH HOLE MOUNT
NXP SemiconductorsMP3V5050GP
IC PRESSURE SENSOR 8-SOP / Pressure Sensor 0.06V to 2.82V 0kPa to 50kPa Gage 8-Pin SOP Tray
NXP SemiconductorsMP3V5050DP
DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-7.25Psi 2.5% 0.06-2.82V SQUARE SURFACE MOUNT

Descriptions

Descriptions of NXP Semiconductors MPXV5050GP provided by its distributors.

NXP MPXV5050GP Pressure Sensor, Gauge, 90 mV/kPa, 0 kPa, 50 kPa, 4.75 V, 5.25 V
Pressure Sensor 0.2V to 4.7V 0kPa to 50kPa Gage 8-Pin SOP Tray / SENSOR GAUGE PRESS 7.25PSI MAX
MPXV5050 Series 50 kpa 5.25 V 2.5 % Analog Output Gauge Pressure Sensor - SOP-8
Pressure Sensor, 5V, 0/50Kpa, Sop 8, Port Rohs Compliant: Yes
Piezoresistive Sensor, Gage, 0Psi Min, 7.25Psi Max, 2.5%, 0.20-4.70V, Square, Surface Mount
Integrated Silicon Pressure Sensor On-Chip Signal Conditioned, Temperature Compensated and Calibrated
PRESSURE SENSOR, GAUGE 7.25PSI, 8SOP; Pressure Type:Gauge; Operating Pressure Range:0kPa to 50kPa; Sensitivity, V/P:90mV/kPa; Supply Current:7mA; Sensor Case Style:1369-01; No. of Pins:8; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (15-Dec-2010); Amplifier Type:Sensor; Connection Size:3.17mm; No. of Channels:1; Operating Pressure Range:0 to 50kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:1369-01; Port Style:Single Side Port; Supply Current Max:10mA; Supply Voltage:5V; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPXV5050GP.