NXP Semiconductors MP3V5004GP

Pressure Sensor 0.6V to 3V 0kPa to 3.92kPa Gage Automotive 8-Pin SOP Tray
$ 10.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MP3V5004GP.

LCSC

Datasheet14 pages0 years ago

IHS

Newark

Freescale Semiconductor

Inventory History

3 month trend:
-90.43%

CAD Models

Download NXP Semiconductors MP3V5004GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-11-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMP3V5004DP
Pressure Sensor 0.6V to 3V 0kPa to 3.92kPa Differential Automotive 8-Pin SNSR Tray
NXP SemiconductorsMP3V5050GP
IC PRESSURE SENSOR 8-SOP / Pressure Sensor 0.06V to 2.82V 0kPa to 50kPa Gage 8-Pin SOP Tray
NXP SemiconductorsMP3V5050DP
DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-7.25Psi 2.5% 0.06-2.82V SQUARE SURFACE MOUNT

Descriptions

Descriptions of NXP Semiconductors MP3V5004GP provided by its distributors.

Pressure Sensor 0.6V to 3V 0kPa to 3.92kPa Gage Automotive 8-Pin SOP Tray
MP3V5004G Series 3.92 kPa 3.3 V ±2.5% Integrated Silicon Pressure Sensor - SOP-8
Piezoresistive Sensor, Gage, 0Psi Min, 0.5684Psi Max, 2.5%, 0.60-3V, Square, Surface Mount
Pressure Sensor, 3V, 0/3.92kPa, SOP 8, Top Port, SO8, RoHS
NXP Semiconductors SCT
Pressure Sensors; MP3V5004GP; NXP SEMICONDUCTORS; 8; 3.3 V; Surface Mount; Barbed
Integrated Silicon Pressure Sensor On-Chip Signal Conditioned, Temperature Compensated and Calibrated
IC, PRESSURE SENSOR, 0 to 3.92KPA, 1369-01; Pressure Type:Gage; Operating Pressure Range:0kPa to 3.92kPa; Supply Voltage Range:2.7V to 3.3V; Sensor Case Style:SOP; No. of Pins:8; Sensitivity, V/P:0.6V/kPa; Supply Current:10mA ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP3V5004GP.