NXP Semiconductors MMPF0100F0AEPR2

Power Management IC, i.MX6, pre-prog, 10 Bit ADC , 4/6 buck, 6 LDO, 5 boost, QFN 56, Reel
$ 5.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMPF0100F0AEPR2.

LCSC

Datasheet137 pages14 years ago

IHS

NXP Semiconductors

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.15%

CAD Models

Download NXP Semiconductors MMPF0100F0AEPR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.8
$ 5.44
Stock
219,485
376,731
Authorized Distributors
6
6
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
-
-
Output Current
-
4.5 A
Polarity
-
-
Case/Package
QFN
QFN
Mount
Surface Mount
Surface Mount
Operating Supply Current
-
-
Operating Supply Voltage
3.6 V
3.6 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-12-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

2-CHANNEL, 5-LEVEL, High Speed Ultrasound Driver 40 VQFN 6X6X1.0MM T/r Rohs Compliant: Yes
MicrochipMD1712K6-G
HIGH SPEED, INTEGRATED ULTRASOUND DRIVER IC48 VQFN 7X7X1.0MM TRAY
Mosfet, High Speed, Integrated Ultrasound Driver 48 VQFN 7X7X1.0MM T/r Rohs Compliant: Yes
MicrochipMD1711K6-G
Mosfet, High Speed, Integrated Ultrasound Driver 48 VQFN 7X7X1.0MM Tray Rohs Compliant: Yes
Analog DevicesLTC3207EUF-1#PBF
LED DRIVER, CHARGE PUMP, 850KHZ, 85DEG C; Available until stocks are exhausted
Analog DevicesLTC3206EUF#PBF
LED Driver 11 Segment 3900uA Supply Current 24-Pin QFN EP Tube

Descriptions

Descriptions of NXP Semiconductors MMPF0100F0AEPR2 provided by its distributors.

Power Management IC, i.MX6, pre-prog, 10 Bit ADC ,4/6 buck, 6 LDO, 5 boost, QFN 56, Reel
Power Management Ic, -40 To 85Deg C Rohs Compliant: Yes |NXP Semiconductors MMPF0100F0AEPR2
- Converter, i.MX6 Voltage Regulator IC 12 Output 56-QFN (8x8)
Power Management Integrated Circuit 56-Pin QFN EP T/R
Avnet Japan
PMIC Solution 2.8V to 4.5V 56-Pin HVQFN EP T/R
14 CHANNEL CONFIGURABLE POWER MANAGEMENT INTEGRATED CIRCUIT Power Supply Support Circuit, Adjustable, 14 Channel, MOS
2.8V 4.5V ,i.MX6 QFN , 8mm*8mm*850¦Ìm
IC REG CONV I.MX6 12OUT 56HVQFN

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP