NXP Semiconductors MMPF0100F0AEP

Power Management IC, i.MX6, pre-prog, 10 Bit ADC, 4/6 buck, 6 LDO, 5 boost, QFN 56, Tray
$ 5.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMPF0100F0AEP.

IHS

Datasheet137 pages14 years ago
Datasheet152 pages14 years ago

HQonline

Upverter

NXP Semiconductors

Augswan

Inventory History

3 month trend:
+0.39%

CAD Models

Download NXP Semiconductors MMPF0100F0AEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.44
$ 5.8
Stock
376,731
219,485
Authorized Distributors
6
6
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
-
-
Output Current
4.5 A
-
Polarity
-
-
Case/Package
QFN
QFN
Mount
Surface Mount
Surface Mount
Operating Supply Current
-
-
Operating Supply Voltage
3.6 V
3.6 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MicrochipMD1712K6-G
HIGH SPEED, INTEGRATED ULTRASOUND DRIVER IC48 VQFN 7X7X1.0MM TRAY
Texas InstrumentsTLC5954RTQR
Tape & Reel (TR) TLC5954 Shift Register Surface Mount led driver 8mm 24.4mA 34.9mA 3.6V 30MHz
Texas InstrumentsTLC5955RTQR
Tape & Reel (TR) TLC5955 Shift Register Surface Mount led driver 8mm 23.9mA 31.9mA 5.5V 25MHz
Texas InstrumentsTLC5958RTQT
Tape & Reel (TR) TLC5958 Shift Register Surface Mount led driver 8mm 25mA 5.5V 25MHz
NCP5369 Series 4.5 - 20 V 35 A 1 MHz 35 A Integrated Driver w/ MOSFET - QFN-40
High Current Synchronous Buck Converter High Current Synchronous Buck Converter

Descriptions

Descriptions of NXP Semiconductors MMPF0100F0AEP provided by its distributors.

Power Management IC, i.MX6, pre-prog, 10 Bit ADC, 4/6 buck, 6 LDO, 5 boost, QFN 56, Tray
PF0100 Series 4.5 V SMARTMOS Power Management Integrated Circuit - QFN-56
POWER MANAGEMENT IC, 14-CH, HQFN-56; Supply Voltage: 4.5V; No. of Step-Down DC - DC Converters: 6; No. of LDO Regulators: 7; No. of Regulated Outputs: 7; Digital IC Case: HQFN; No. of Pins: 56Pins; Operating Temperature Min: -4
Number of LDO Regulators = 7 / Number of Step-Down DC - DC Converters = 6 / Supply Voltage Min. V = 2.8 / Supply Voltage Max. V = 4.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = HVQFN / Pins = 56 / MSL = Level-3 / Packaging = Tray / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • -MMPF0100F0AEP.
  • MMPF0100F0AEP.