Analog Devices LTC3206EUF#PBF

LED Driver 11 Segment 3900uA Supply Current 24-Pin QFN EP Tube
$ 4.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3206EUF#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC3206EUF#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3206EUF#PBF.

Related Parts

Analog DevicesMAX8631XETI+
LED Driver 8 Segment 4000uA Supply Current 28-Pin TQFN EP / IC LED DRIVER RGLTR DIM 28TQFN
Analog DevicesMAX8631YETI+
LED DRVR 8Segment 3.3V/5V 28-Pin TQFN EP
Texas InstrumentsTPS61185RGET
2A WLED driver for notebooks with PWM control interface 24-VQFN -40 to 85
Texas InstrumentsTPS60251RTWT
High Efficiency Charge Pump for 7 WLEDs with I2C Interface 24-WQFN -40 to 85
Texas InstrumentsTPS60251RTWR
High Efficiency Charge Pump for 7 WLEDs with I2C Interface 24-WQFN -40 to 85
MicrochipMSL1060AW
MSL1060 Series 1.1 MHz Current Mode Surface Mount LED Driver Module - QFN-24
Texas InstrumentsLP5521YQX/NOPB
3 channel RGB/White LED driver with internal program memory and integrated charge pump 24-WQFN -30 to 85

Descriptions

Descriptions of Analog Devices LTC3206EUF#PBF provided by its distributors.

LED Driver 11 Segment 3900uA Supply Current 24-Pin QFN EP Tube
IC LED DRIVER RGLTR 400MA 24QFN
I²C Multidisplay LED Controller
400mA, I2C Multi-Display LED Driver
RoHS Compliant SMD/SMT PRODUCTION (Last Updated: 1week ago) Charge Pump IC LED Driver 85C 1.36MHz 4.5V 400mA
I2C MULTIDISPLAY LED CNTRLR, QFN-24; Driver IC Type:LED; LED Display Type:LED; Data / Control Interface:Serial, I2C; Voltage, Supply Min:1.5V; Voltage, Supply Max:5.5V; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Base Number:3206; Case Style:QFN; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3206EUFPBF