Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP3232NMNTXG

High Current Synchronous Buck Converter High Current Synchronous Buck Converter
$ 1.773
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP3232NMNTXG.

Upverter

Datasheet16 pages4 years ago

IHS

onsemi

Augswan

element14 APAC

Inventory History

3 month trend:
+58.13%

CAD Models

Download onsemi NCP3232NMNTXG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

High Current Synchronous Buck Converter High Current Synchronous Buck Converter
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:24V; No. of Outputs:
Buck Yes 1.1MHz Adjustable 1 600mV 600mV 21V 4.5V QFN SMD mount,glue mount
Texas InstrumentsTPS40131RHBT
Two-Phase Synchronous Buck Controller w/Integrated Mosfet Drivers 32-VQFN -40 to 85

Descriptions

Descriptions of onsemi NCP3232NMNTXG provided by its distributors.

High Current Synchronous Buck Converter High Current Synchronous Buck Converter
Conv DC-DC 4.5V to 21V Synchronous Step Down Single-Out 0.6V 15A 40-Pin QFN EP T/R
15A DC/DC Buck Controller, 4.5-21V In, 0.6-19.32V Out, QFN
Buck Converter, Yes, 500kHz, Adjustable, 19.32V, 600mV, 21V, 4.5V, QFN/QFN(EP), SMD, Adhesive Mount, 6mm × 600cm × 1mm
Switching Controller, Voltage-mode, 15A, 500kHz Switching Freq-Max, QCC40
DC/DC CONV, SYNC BUCK, 550KHZ, QFN-40; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 21V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: QFN; No. of Pins: 40Pins; Output Current: 15A;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd