NXP Semiconductors MMG38151BT1

RF Amp Single Broadband Amp 6GHz 7V 4-Pin(3+Tab) SOT-89A T/R
$ 3.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMG38151BT1.

NXP Semiconductors SCT

Datasheet11 pages11 years ago

IHS

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-07-24
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Analog DevicesADL5535ARKZ-R7
ANALOG DEVICES ADL5535ARKZ-R7 IC, RF/IF AMP, 16 dB, 1 GHz, 5.5 V, 3-SOT-89
NXP SemiconductorsMMG3007NT1
Freescale Semiconductor MMG3007NT1 Amp, Rf, Lo Noise, 19DB, 6GHZ, 4SOT-89
Analog DevicesHMC481ST89ETR
RF Amp Chip Single MMIC Amplifier 5000MHz 12V 3-Pin SOT-89 T/R
Analog DevicesADL5602ARKZ-R7
RF Amp Chip Single GP 4GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R
NXP SemiconductorsMMG3001NT1
Freescale Semiconductor MMG3001NT1 Amp, Rf, Lo Noise, 20DB, 3.6GHZ, 4SOT-89
NXP SemiconductorsMMG3H21NT1
Amplifier, 0 to 6 GHz, 20.5 dBm, Typ. Gain in dB is 19.3 @ 900 MHz, 5 V, SOT-89A

Descriptions

Descriptions of NXP Semiconductors MMG38151BT1 provided by its distributors.

RF Amp Single Broadband Amp 6GHz 7V 4-Pin(3+Tab) SOT-89A T/R
Amplifier, 0 to 6 GHz. 13.4 dBm, 17.1 dB, 5V, SOT-89A, InGaP HBT
RF Amplifier IC General Purpose 0Hz ~ 6GHz SOT-89A
RF Amp Chip Single GP 6000MHz 3-Pin SOT-89 T/R
Avnet Japan
5V 6GHz 250mA 19.4dB 7V 3.2dB 0MHz~6GHz General Purpose 0MHz SOT-89A 1.6mm
RF AMPLIFIER, 6000MHZ, SOT-89-3; Frequency Min: 0MHz; Frequency Max: 6000MHz; Gain: 17.1dB; Noise Figure Typ: 3.2dB; RF IC Case Style: SOT-89; No. of Pins: 3Pins; Supply Voltage Min: -; Supply Voltage Max: 5V; Operating Temperat

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP