NXP Semiconductors MMG3001NT1

Freescale Semiconductor MMG3001NT1 Amp, Rf, Lo Noise, 20DB, 3.6GHZ, 4SOT-89
$ 2.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMG3001NT1.

Freescale Semiconductor

Datasheet14 pages11 years ago

IHS

Newark

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MMG3001NT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-06-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-05-24
LTD Date2015-05-24

Related Parts

Analog DevicesADL5544ARKZ-R7
RF Amp Single Gain Block Amplifier 6GHz 5.25V 4-Pin(3+Tab) SOT-89 T/R
Analog DevicesADL5545ARKZ-R7
IC RF AMP GP 30MHZ-6GHZ SOT89-3 / 30 MHz to 6 GHz RF/IF Gain Block
NXP SemiconductorsMMG3007NT1
Freescale Semiconductor MMG3007NT1 Amp, Rf, Lo Noise, 19DB, 6GHZ, 4SOT-89
Analog DevicesADL5610ARKZ-R7
RF Amp Single Gain Amp 6GHz 5.25V 4-Pin(3+Tab) SOT-89 T/R
NXP SemiconductorsMMG3H21NT1
Amplifier, 0 to 6 GHz, 20.5 dBm, Typ. Gain in dB is 19.3 @ 900 MHz, 5 V, SOT-89A
NXP SemiconductorsMMG3014NT1
Amplifier, 0.04 to 4 GHz, 25 dBm, Typ. Gain in dB is 19.5 @ 900 MHz, 5 V, SOT-89A, InGaP HBT

Descriptions

Descriptions of NXP Semiconductors MMG3001NT1 provided by its distributors.

Freescale Semiconductor MMG3001NT1 Amp, Rf, Lo Noise, 20DB, 3.6GHZ, 4SOT-89
RF Amp Chip Single GP 3.6GHz 4-Pin(3+Tab) SOT-89 T/R
Wide Band Low Power Amplifier, 40MHz Min, 3600MHz Max, 1 Func, BIPolar
AMP, RF, LO NOISE, 20DB, 3.6GHZ, 4SOT-89; Frequency Range:40MHz to 3.6GHz; Gain:20dB; Noise Figure Typ:4.1dB; RF Type:BWA, Cellular, CATV, PCS, PHS, UHF, UMTS, VHF, WLL; Supply Current:58mA; Supply Voltage Range:5.6V; RF IC Case Style:SOT-89; No. of Pins:4; Operating Temperature Range:-65°C to +150°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Low Noise; Base Number:3001; Frequency Max:3600MHz; Frequency Min:40MHz; No. of Amplifiers:1; Package / Case:SOT-89; Supply Voltage Max:7V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP