NXP Semiconductors MKE18F512VLL16

MCU 32-Bit KE18F ARM Cortex M4 RISC 512KB Flash 3.3V/5V 100-Pin LQFP Tray
$ 6.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKE18F512VLL16.

IHS

Datasheet101 pages4 years ago

NXP Semiconductors

HQonline

LCSC

Inventory History

3 month trend:
+65.67%

CAD Models

Download NXP Semiconductors MKE18F512VLL16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-09-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMKE14F512VLL16
Kinetis KE14F: 160MHz Cortex-M4F 5V/Robust MCU, 512KB Flash + 64KB FlexMem, 64KB RAM, 100-LQFP
78K0R Series 16 bit 30 kB RAM 512 kB Flash 20 MHz Microcontroller - LQFP-100
STMicroelectronicsSPC560B50L3C6E0Y
32-BIT MICROCONTROLLER FAMILY Microcontroller, 32-Bit, FLASH, 64MHz, CMOS, PQFP100
STMicroelectronicsSPC560C50L3C6E0X
MCU 32-bit SPC560C40x e200z0h RISC 512KB Flash 3.3V/5V 100-Pin LQFP T/R
STMicroelectronicsSPC560B50L3C6E0X
MCU 32-bit SPC560B50x e200z0h RISC 512KB Flash 3.3V/5V 100-Pin LQFP T/R
MCU 32-Bit MB9A310M ARM Cortex M3 RISC 512KB Flash 3.3V/5V 80-Pin LQFP

Descriptions

Descriptions of NXP Semiconductors MKE18F512VLL16 provided by its distributors.

MCU 32-Bit KE18F ARM Cortex M4 RISC 512KB Flash 3.3V/5V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP100
Kinetis Ke18F: 160Mhz Cortex-M4F 5V/robust Mcu, 512Kb Flash + 64Kb Flexmem, 64Kb Ram, 2Xcan, 100Lqfp Rohs Compliant: Yes
ARM-MSeries 168MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
Kinetis KE1xF Series 512 KB Flash 64 kB RAM SMT 32-Bit Microcontroller -LQFP-100
Microcontrollers (MCU); MKE18F512VLL16; NXP SEMICONDUCTORS; 64 kB; 89; 168 MHz
MCU, 32BIT, 168MHZ, LQFP-100; Product Range: KinetisE Family KE1x Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 168MHz; Program Memory Size: 512KB; RAM Memory Size: 64KB; No. of Pins: 100
Device Core = ARM® Cortex® M0+ / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 160 / Program Memory Type = Flash / Program Memory Size KB = 512 / RAM Memory Size KB = 64 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = CAN / ADC Channels = 16 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 89 / Number of Timers/Counters = 11 / Comparators = 3 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LQFP / Pins = 100 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1.7 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • -MKE18F512VLL16
  • MKE18F512VLL16.