STMicroelectronics SPC560B50L3C6E0X

MCU 32-bit SPC560B50x e200z0h RISC 512KB Flash 3.3V/5V 100-Pin LQFP T/R
$ 5.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SPC560B50L3C6E0X.

HQonline

Datasheet116 pages11 years ago

IHS

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics SPC560B50L3C6E0X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.356
$ 5.69
$ 5.69
Stock
240,497
260,314
260,314
Authorized Distributors
2
2
2
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
64 MHz
64 MHz
64 MHz
Flash Memory Size
64 kB
64 kB
64 kB
RAM Size
32 kB
32 kB
32 kB
Interface
I2C
I2C
I2C
Number of I/Os
79
79
79
Peripherals
DMA, POR, RTC, WDT
DMA, POR, RTC, WDT
DMA, POR, RTC, WDT
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSPC560C50L3C6E0X
MCU 32-bit SPC560C40x e200z0h RISC 512KB Flash 3.3V/5V 100-Pin LQFP T/R
STMicroelectronicsSPC560B40L3C6E0X
MCU 32-bit e200z0h RISC 256KB Flash 3.3V/5V Automotive AEC-Q100 100-Pin LQFP T/R
STMicroelectronicsSPC560P50L3BEABR
MCU 32-bit SPC560P50x e200z0h RISC 512KB Flash 3.3V 100-Pin LQFP T/R
MicrochipATSAM3S8CA-AU
MCU 32-bit AT91SAM ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP
MCU 32-bit AT91SAM ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP
MicrochipATSAM3S2CA-AU
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics SPC560B50L3C6E0X provided by its distributors.

MCU 32-bit SPC560B50x e200z0h RISC 512KB Flash 3.3V/5V 100-Pin LQFP T/R
32-bit Power Architecture MCU for Automotive Body and Gateway Applications
MCU 3V~5.5V 64MHz 32KB Flash 512KB DMA POR PWM WDT Internal 79 1 3.3V 3.6V 5.5V 64MHz CANbus I2C LINbus SCI SPI 64KB A/D 28x10b 32bit e200z0h QFP SMD Adhesive Mount 14mm × 14mm × 1.4mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics