NXP Semiconductors MKE14F512VLL16

Kinetis KE14F: 160MHz Cortex-M4F 5V/Robust MCU, 512KB Flash + 64KB FlexMem, 64KB RAM, 100-LQFP
$ 5.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKE14F512VLL16.

IHS

Datasheet101 pages4 years ago

HQonline

NXP Semiconductors

LCSC

Inventory History

3 month trend:
-15.96%

CAD Models

Download NXP Semiconductors MKE14F512VLL16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMKE18F512VLL16
MCU 32-Bit KE18F ARM Cortex M4 RISC 512KB Flash 3.3V/5V 100-Pin LQFP Tray
STMicroelectronicsSPC560B50L3C6E0X
MCU 32-bit SPC560B50x e200z0h RISC 512KB Flash 3.3V/5V 100-Pin LQFP T/R
MCU 32-Bit MB9A310M ARM Cortex M3 RISC 512KB Flash 3.3V/5V 80-Pin LQFP
STMicroelectronicsSPC560B50L3C6E0Y
32-BIT MICROCONTROLLER FAMILY Microcontroller, 32-Bit, FLASH, 64MHz, CMOS, PQFP100
STMicroelectronicsSPC560C50L3C6E0X
MCU 32-bit SPC560C40x e200z0h RISC 512KB Flash 3.3V/5V 100-Pin LQFP T/R
MCU 32-Bit MB9A310N ARM Cortex M3 RISC 512KB Flash 3.3V/5V 112-Pin F-BGA

Descriptions

Descriptions of NXP Semiconductors MKE14F512VLL16 provided by its distributors.

Kinetis KE14F: 160MHz Cortex-M4F 5V/Robust MCU, 512KB Flash + 64KB FlexMem, 64KB RAM, 100-LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP100
MCU 32-bit ARM Cortex M4F RISC 512KB Flash 3.3V/5V 100-Pin LQFP Tray
NXP MKE14F512VLL16 32 Bit Microcontroller, ARM Cortex-M4, 168 MHz, 512 KB, 64 KB, 100 Pins, LQFPNew
Kinetis KE1xF Series 512 KB Flash 64 kB RAM SMT 32-Bit Microcontroller -LQFP-100
MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-100
KINETIS E 32-BIT MCU, ARM CORTEX-M0+ CORE, 256KB FLASH, 72MHZ
MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-100; Product Range: KinetisE Family KE1x Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 168MHz; Program Memory Size: 512KB; RAM Memory Size: 64KB; No.

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKE14F512VLL16.