NXP Semiconductors MKE02Z32VLC2

Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 32KB Flash, 4KB SRAM, 32-LQFP
$ 1.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKE02Z32VLC2.

LCSC

Datasheet38 pages6 years ago

IHS

element14 APAC

Freescale Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+6.00%

CAD Models

Download NXP Semiconductors MKE02Z32VLC2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-07-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsS9KEAZN32AMLC
MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3.3V/5V 32-Pin LQFP Tray Automotive AEC-Q100
NXP SemiconductorsMKE02Z64VLC2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 32-LQFP
NXP SemiconductorsMKE02Z16VLC4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 16KB Flash, 2KB SRAM, 32-LQFP
STMicroelectronicsSTM32F030K6T6
MCU 32-Bit STM32F ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray
STMicroelectronicsSTM32F051K6T6
STM32F051K6T6,32bit ARM Cortex M0 Microcontroller,48MHz,32 kB Flash,32-Pin LQFP
STMicroelectronicsSTM32F051K6T7
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP32

Descriptions

Descriptions of NXP Semiconductors MKE02Z32VLC2 provided by its distributors.

Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 32KB Flash, 4KB SRAM, 32-LQFP
MCU 32-Bit KE02 ARM Cortex M0+ RISC 32KB Flash 3.3V/5V 32-Pin LQFP Tray
KINETIS E 32-BIT MCU, ARM CORTEX-M0+ CORE, 32KB FLASH, 20MHZ
Microcontrollers (MCU); MKE02Z32VLC2; NXP SEMICONDUCTORS; 4 kB; FLASH; 28; 20 MHz
Kinetis KE02 Series 32 KB Flash 4 kB RAM 32-Bit SMT Microcontroller - LQFP-32
MCU, 32BIT, ARM CORTEX-M0+, 20MHZ, LQFP; Product Range: KinetisE Family KE0x Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 20MHz; Program Memory Size: 32KB; RAM Memory Size: 4KB; No. of
Device Core = ARM® Cortex® M0+ / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 32 / RAM Memory Size KB = 4 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / ADC Channels = 16 / ADC Resolution bit = 16 / DAC Resolution bit = 6 / Number of Programmable I/Os = 28 / Number of Timers/Counters = 5 / Comparators = 2 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LQFP / Pins = 32 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP