STMicroelectronics STM32F030K6T6

MCU 32-Bit STM32F ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray
$ 1.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F030K6T6.

Upverter

Datasheet96 pages11 years ago
Datasheet88 pages13 years ago

Newark

Burklin Elektronik

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-39.23%

CAD Models

Download STMicroelectronics STM32F030K6T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.224
$ 1.11
Stock
766,211
537,826
Authorized Distributors
6
6
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
48 MHz
48 MHz
Number of I/Os
24
24
Interface
I2C, SPI, USART
I2C, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
EEPROM Memory Size
0 B
-
Flash Memory Size
32 kB
32 kB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, RTC
-
Number of ADC Channels
12
12
Number of DAC Channels
-
-
ADC Channels (Resolution)
12-Ch 12-Bit
-
DAC Channels (Resolution)
-
-
Case/Package
LQFP
LQFP
Number of Pins
32
32

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F051K4T6
STM32F051K4T6,32BIT ARM CORTEX M0 MICROCONTROLLER,48MHZ,16 KB FLASH,32-PIN LQFP
NXP SemiconductorsS9KEAZN32ACLC
MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3.3V/5V Automotive 32-Pin LQFP Tray
STMicroelectronicsSTM8L151K6T6
32KB 1.8V~3.6V STM8 16MHz 30 LQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STMicroelectronicsSTM8L151K6T3
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA32AVLC
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 32 Pins, LQFP
NXP SemiconductorsMC9S08PT16AVLC
Microcontroller, 8-Bit, FLASH, S08 CPU, 20MHz, CMOS, PQFP32

Descriptions

Descriptions of STMicroelectronics STM32F030K6T6 provided by its distributors.

MCU 32-Bit STM32F ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray
Mainstream ARM Cortex-M0 Value line MCU with 32 Kbytes Flash, 48 MHz CPU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
STM32F030K6T6, 32BIT ARM CORTEX MICROCONTROLLER, 48MHZ, 32 KB FLASH, 32-PIN LQFP
STMicroelectronics STM32F0Series microcontroller, ARM Cortex M0kernel, 32needle, LQFPencapsulation, 0CANpassageway
Microcontrollers (MCU); STM32F030K6T6; STMICROELECTRONICS; 48 MHz; 4 kB; 5; 25
32KB 2.4V~3.6V ARM Cortex-M0 4KB 48MHz FLASH 26 LQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 32BIT, CORTEX-M0, 48MHZ, LQFP-32; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 32KB; RAM Memory Size: 4KB; No. of Pin
Device Core = ARM® Cortex® M0 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 32 / Data Memory Size KB = 32 / RAM Memory Size KB = 4 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / ADC Channels = 12 / ADC Resolution bit = 12 / Number of Programmable I/Os = 26 / Number of Timers/Counters = 5 / Supply Voltage Min. V = 2.4 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 32 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F030K6T6.
  • STM32F030K6T6??