STMicroelectronics STM32F051K6T6

STM32F051K6T6, 32bit ARM Cortex M0 Microcontroller, 48MHz, 32 kB Flash, 32-Pin LQFP
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F051K6T6.

HQonline

Datasheet122 pages9 years ago

Upverter

STMicroelectronics

Newark

element14 APAC

Inventory History

3 month trend:
-41.66%

CAD Models

Download STMicroelectronics STM32F051K6T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-07-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F031K6T6
Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
STMicroelectronicsSTM32F031K6T7
Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
STMicroelectronicsSTM32F042K6T6
MCU 32-Bit STM32 ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray
NXP SemiconductorsMKL05Z32VLC4
Kinetis KL05: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 32-LQFP
NXP SemiconductorsMKL04Z16VLC4
Kinetis KL04: 48MHz Cortex-M0+ Ultra-Low Power MCU, 16KB Flash, 2KB SRAM, 32-LQFP
NXP SemiconductorsMKL05Z8VLC4
Kinetis KL05: 48MHz Cortex-M0+ Ultra-Low Power MCU, 8KB Flash, 1KB SRAM, 32-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F051K6T6 provided by its distributors.

STM32F051K6T6,32bit ARM Cortex M0 Microcontroller,48MHz,32 kB Flash,32-Pin LQFP
STMicroelectronics STM32F0 MCU, ARM Cortex-M0, 32-Pin, LQFP, 0 CAN Channels
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP32
Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control and CEC functions
STM32F Series 32 KB Flash 8 KB RAM 48 MHz 32-Bit Microcontroller - LQFP-32
32KB 2V~3.6V ARM Cortex-M0 8KB 48MHz FLASH 25 QFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 32BIT, CORTEX-M0, 48MHZ, LQFP-32; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 32KB; RAM Memory Size: 8KB; No. of Pin
Device Core = ARM® Cortex® M0 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 32 / Data Memory Size KB = 32 / RAM Memory Size KB = 8 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / Interfaces = I²S / ADC Channels = 13 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 25 / Number of Timers/Counters = 8 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 32 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics