NXP Semiconductors MK10DN512ZVMC10

MCU 32-Bit/64-Bit K10 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 121-Pin MAP-BGA Tray
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK10DN512ZVMC10.

IHS

Datasheet71 pages13 years ago

NXP Semiconductors

Newark

Freescale Semiconductor

Farnell

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-05-13
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMK22FN512VDC12
MCU 32-bit Kinetis K22 ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 121-Pin MAP-BGA
NXP SemiconductorsMK52DN512ZCMD10
MCU 32-bit Kinetis K52 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray
NXP SemiconductorsMK22FN128VDC10
MCU 32-Bit K22 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 121-Pin XF-BGA Tray
STMicroelectronicsSTM32F103VEH6
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LFBGA Frame
STMicroelectronicsSTM32F103ZEH7
MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LF-BGA Tray
STMicroelectronicsSTM32F103VEH7
MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LF-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MK10DN512ZVMC10 provided by its distributors.

MCU 32-Bit/64-Bit K10 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 121-Pin MAP-BGA Tray
Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, 121-MAPBGA
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PBGA121
NXP MK10DN512ZVMC10 32 Bit Microcontroller, ARM Cortex-M4, 100 MHz, 512 KB, 128 KB, 121 Pins, MAPBGA
IC 32BIT MCU KINETIS K10 100MHZ 121-MAPBGA; Controller Family/Series:(ARM Cortex) Kinetis; Core Size:32bit; No. of I/O's:104; Program Memory Size:512 KB; RAM Memory Size:128KB; CPU Speed:100MHz; Oscillator Type:External, Internal ;RoHS Compliant: Yes
MCU, KINETIS, K10, CORTEX M4, 121MAP; Controller Family/Series:(ARM Cortex - M4) Kinetis K10; Core Size:32bit; No. of I/O's:90; Supply Voltage Range:1.71V to 3.6V; Digital IC Case Style:MAPBGA; No. of Pins:121; Program Memory Size:512KB; RAM Memory Size:128KB; CPU Speed:100MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator, DAC, DMA, PWM, Timer; Embedded Interface Type:CAN, I2C, I2S, SPI, UART; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP